Advanced Energy / Artesyn AIF04ZPFC PFC Modules

Advanced Energy / Artesyn AIF04ZPFC Modules are full-brick, power factor correction (PFC) modules that deliver a high 95% conversion efficiency and a nominal non-isolated output of 380VDC voltage. These 1600W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Advanced Energy / Artesyn AIF04ZPFC Modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of 0.5". The modules offer a power density of 290W/in3 (24.1W/cm3) and are ideal for industrial applications.

Features

  • Unity power factor
  • High efficiency up to 95%
  • Universal input voltage and frequency range
  • Up to 1600W output power
  • Positive and negative enable function
  • Parallelable with accurate current sharing
  • <10% harmonic distortion conforming to IEC1000-3-2 compliance
  • DC input option
  • Power fail warning signal
  • Enable output to control the DC/DC converter
  • EEPROM data storage via I2C interface
  • External inrush current limited protection
  • Power density up to 290W/in3
  • 100°C baseplate operating temperature
  • 2-year warranty

Specifications

  • Input:
    • 85VAC to 264VAC / 120VDC to 370VDC (configurable) input voltage range
    • 290VAC / 1s input surge
    • 50/60Hz input frequency
    • 95% at 230VAC, 1600W (typical) efficiency
  • Output:
    • 10% maximum current share accuracy
    • 430VDC maximum overvoltage protection
  • Isolation:
    • 195VDC to 355VDC adjustable power fail warning adjust
    • 76% to 100% Vo voltage adjust
    • 10mV/°C temperature monitor output
    • 0mA to 1mA (1mA = 4.2A output) current monitor output

Safety

  • UL 62368 recognized
  • cUL 62368 recognized
  • TUV EN62368 licensed
  • UKCA mark
Publié le: 2025-02-04 | Mis à jour le: 2026-01-07