Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs) are designed with M.2 2280 mechanical dimensions. These Commercial Extended Temperature (CET) SSDs comply with PCIe Gen4 x4 interface and NVMe 2.0 specifications, enabling the devices to operate in power management modes. The PT250-M280 SSDs achieve speeds of up to 570,000/677,000IOPS and 3,700/3,485MB/s in sequential read/write operations. These SSDs use 3D NAND technology for higher capacities of up to 2TB and offer improved power efficiency. The PT250-M280 SSDs are used in applications such as manufacturing, edge computing, 5G, networking, and factory automation.The PT250-M280 SSDs include CoreGlacier technology to maintain low temperatures while delivering high-speed performance. These SSDs integrate Sidefill technology to improve durability and resilience against thermal and mechanical stresses. The PT250-M280 SSDs consist of a built-in thermal sensor that monitors SSD temperature through S.M.A.R.T commands. These SSDs provide end-to-end data protection to safeguard data integrity at multiple points. Additionally, Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal
(optional) ensure data security.
Features
- PCIe interface:
- Compliant with PCI Express 4.0
- Compliant with NVMe 2.0
- Compatible with PCIe Gen4 x4 interface
- Capacity:
- 64B, 128GB, 256GB, and 512GB
- 1TB and 2TB
- Performance:
- 8GB/sec interface burst read/write
- Up to 3,700MB/sec sequential read
- Up to 3,485MB/sec sequential write
- Up to 570,000IOPS random read (4K)
- Up to 677,000IOPS random write (4K)
- Flash management:
- Low-Density Parity-Check (LDPC) Code
- Global wear-leveling technology
- Flash bad-block management
- Flash translation layer: Page mapping
- DataDefender™
- S.M.A.R.T.
- TRIM
- Hyper cache technology
- SMART read refresh™
- NVMe secure erase
- 3D TLC (BiCS5) NAND Flash type
- Endurance (in Drive Writes Per Day (DWPD)):
- 64GB: 2.36DWPD
- 128GB: 2.10DWPD
- 256GB: 2.10DWPD
- 512GB: 1.99DWPD
- 1TB: 1.69DWPD
- 2TB: 1.66DWPD
- Power management:
- Supports APST
- Supports ASPM L1.2
- Security:
- AES 256-bit hardware encryption
- Trusted Computing Group (TCG) Opal 2.0 (optional)
- Reliability:
- Thermal sensor
- Thermal throttling
- Sidefill
- End-to-end data protection
- CoreGlacier™
- 75-pin M.2 module pinout connector type
- RoHS compliant
Applications
- Manufacturing
- Edge computing
- 5G and networking
- Factory automation
Functional Block
Publié le: 2025-04-10
| Mis à jour le: 2025-05-02