TTM Technologies Xinger® Directional Couplers
TTM Technologies Xinger® Directional Couplers are low-profile, sub-miniature couplers in easy-to-use surface-mount packages. These high-performance couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance in applications. The modules are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. The Xinger directional couplers feature a wide range of operating temperatures, a wide frequency range, low loss, and tight coupling. These couplers are suitable for power detection, signal injection, and other applications where low insertion loss signal monitoring is required.Features
- Ultra-low insertion loss
- Surface mount
- 0805 package
- Wide frequency range
- RoHS compliant
- Halogen-free
- Wide operating temperature range
Applications
- Power detection
- Signal injection
- Anywhere low insertion loss signal monitoring is required
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Description | Perte d'insertion | Style du raccordement |
|---|---|---|---|---|
| X4C40K1-30S | ![]() |
Conditionnement de signaux | 0.075 dB | SMD/SMT |
| DC4759J5020AHF | ![]() |
Conditionnement de signaux 4.7-5.9GHz IL-.17dB Mean Coupling 19.7dB | 0.17 dB | SMD/SMT |
| DC0710J5010AHF | ![]() |
Conditionnement de signaux .7-1.0GHz IL=.3dB Mean Coupling 10.9dB | 0.21 dB | SMD/SMT |
| DC0710J5020AHF | ![]() |
Conditionnement de signaux .7-1.0GHz IL=.28dB Mean Coupling 19.5dB | 0.22 dB | SMD/SMT |
| DC2337J5010AHF | ![]() |
Conditionnement de signaux 2.3-3.7GHz IL=.22dB Mean Coupling 11.1dB | 0.21 dB | SMD/SMT |
| DC2337J5020AHF | ![]() |
Conditionnement de signaux 2.3-3.7GHz IL=.14dB Mean Coupling 21.3dB | 0.14 dB | SMD/SMT |
| DC1722J5010AHF | ![]() |
Conditionnement de signaux 1.7-2.2GHz IL=.3dB Mean Coupling 10.8dB | 0.16 dB | SMD/SMT |
| DC1722J5015AHF | ![]() |
Conditionnement de signaux 1.7-2.2GHz IL=.3dB Mean Coupling 15.9dB | 0.22 dB | SMD/SMT |
| DC1722J5020AHF | ![]() |
Conditionnement de signaux 1.7-2.2GHz IL=.17dB Mean Coupling 19.9dB | 0.17 dB | SMD/SMT |
Publié le: 2011-11-15
| Mis à jour le: 2024-12-16