Analog Devices / Maxim Integrated MAX98390 Evaluation Kit

Analog Devices MAX98390 Evaluation Kit evaluates MAX98390 boosted Class D audio amplifiers with integrated Dynamic Speaker Management™ IC (DSM). This kit includes a MAX98390 board, Audio Interface Board III (AUDINT3), 5V power supply, reference micro speaker, USB cable, DSM sound studio software, and MAX98390 evaluation software. The MAX98390 evaluation kit features easy-to-use Graphical User Interfaces (GUIs), a pre-characterized reference micro speaker, and the MAX98390 evaluation software that provides complete access to all hardware registers.

Features

  • Complete hardware system with easy setup, no tools or special equipment required
  • Pre-characterized reference micro speaker included
  • Easy-to-use Graphical User Interfaces (GUIs) software (Windows 7/10 compatible)
  • MAX98390 evaluation software provides complete access to all hardware registers
  • DSM sound studio:
    • Quick demo using an included speaker
    • Speaker parameter extraction
    • Full acoustic tuning suite
    • Evaluate to compare different tunings

Kit Contents

  • MAX98390 development board
  • Audio interface board III
  • 5V power supply 100V to 240V range
  • Micro-USB cable
  • Reference micro speaker
  • Temporary adhesive for mounting micro speaker to DEV board

MAX98390 Simplified System Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX98390 Evaluation Kit
Publié le: 2019-05-20 | Mis à jour le: 2023-04-17