Analog Devices / Maxim Integrated MAX5995BEVKIT Evaluation Kit

Analog Devices MAX5995BEVKIT Evaluation Kit is designed to evaluate MAX5995A/B/C/MAX5974D IEEE® 802.3af/at/bt compliant network Powered-Device (PD) interface controller. These MAX5995x PMICs are available in a 16-pin TQFN package with an exposed pad. The MAX5995x evaluation kits are fully assembled and tested surface-mount circuit boards featuring an Ethernet port and network PD interface controller circuit for -57V supply rail systems. These evaluation kits receive power from IEEE 802.3af/at/bt compliant Power-Sourcing Equipment (PSE). The Analog Devices MAX5995xEVKIT kit features a 1 x 1 Gigabit RJ45 magnetic jack and two active full-wave rectifiers for separating the DC power.

Features

  • IEEE 802.3af/at/bt-compliant PD interface circuit
  • Multi-event classification 0-8
  • -36V to -57V input range
  • Demonstrates a 71W PD design with isolated active-clamped forward topology DC-DC converter
  • 12V output @ 5.5A
  • Startup inrush current limit of 135mA (typical)
  • Current limit during normal operation
  • Evaluates endspan and midspan Ethernet systems
  • Type 1-4 PSE classification indicator
  • The simplified wall adapter interface
  • Demonstrates sleep and ultra-sleep power-saving modes
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX5995BEVKIT evluation kit
  • An IEEE 802.3af/at/bt compliant PSE and a Category 5e Ethernet network cable
  • -48V, 3A capable DC power supply
  • Voltmeter
Publié le: 2018-12-27 | Mis à jour le: 2023-04-24