Analog Devices / Maxim Integrated MAX20446EVKIT Evaluation Kit
Analog Devices Inc. MAX20446EVKIT Evaluation Kit demonstrates the MAX20446, an integrated 6-channel high-brightness (HB) LED backlight driver with boost/SEPIC controller and I2C interface for automotive displays. The evaluation kit operates from a DC supply voltage between 4.5V and 36V, and the switching frequency can be set either at 2.2MHz or at 400kHz. The evaluation kit operates in I2C mode only. Spread-spectrum mode (SSM) is enabled by default for EMI improvement but can be disabled by acting on a register bit. The evaluation kit demonstrates phase-shifted pulse-width modulation (PWM) dimming. Dimming can be performed externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle through I2C. The hybrid dimming feature can be enabled through a register bit to reduce EMI. The evaluation kit also demonstrates short-LED, open-LED, boost output under-voltage, over-voltage, and over-temperature-fault protection.Features
- Demonstrates robustness of the MAX20446
- Wide 4.5V to 36V input operating range (up to 52V load dump)
- Powers HB LEDs (up to six strings) for medium-to-large-sized LCD Displays in automotive and display backlight applications
- 400kHz to 2.2MHz resistor-programmable switching frequency with spread-spectrum option
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Phase-shift dimming option
- Demonstrates a wide dimming ratio
- Demonstrates fail-safe operation
- I2C programmability
- Dedicated GUI
- Proven PCB layout and thermal design
- Fully assembled and tested
Applications
- Central information displays
- Infotainment displays
- Instrument clusters
Publié le: 2019-11-22
| Mis à jour le: 2023-05-04