Analog Devices / Maxim Integrated MAX17231EVKIT Buck Controller Evaluation Kit

Analog Devices MAX17231EVKIT Buck Controller Evaluation Kit is a fully assembled and tested application circuit board for the MAX17231. The Analog Devices MAX17231 is a high-voltage, dual synchronous step-down controller with pre-boost. The evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The pre-boost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to a 5A load current. Various jumpers are provided to help evaluate the features of the MAX17231 IC.

Features

  • Evaluates MAX17231 step-down controller
  • 3.5V to 36V input voltage range
  • Pre-boost circuit maintains the 10V supply rail 
  • Provides jumpers
Publié le: 2017-05-30 | Mis à jour le: 2023-04-11