Analog Devices / Maxim Integrated MAX14916EVKIT Switch Evaluation Kit
Analog Devices Inc. MAX14916EVKIT Switch Evaluation Kit provides a proven design to evaluate the MAX14916, 2.4A (min) quad high-side switch with extended diagnostics. The evaluation kit includes the MAX14916 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The USB2GPIO evaluation kit should be ordered separately. The GUI is compatible with Windows 10 for exercising the features of the MAX14916 IC. The evaluation kit GUI allows individually controlling of eight high-side switches, which hardware is configured for quad high-current operation, through the high-speed SPI interface and receives diagnostic information from the MAX14916, including open-wire / open-load conditions, state of the output channels, multiple under-voltage alarms, global and per-channel over temperature alarms, and multiple fault alarms. When fully loaded, the MAX14916EVKIT must be powered from an external +24V power supply and can consume more than 10A. The USB2GPIO interface board is powered from the USB port. The MAX14916EVKIT board has a MAX14916AFM+ installed in a 48-pin, 6x6mm FC2QFN package.Features
- Robust Operation with wide range of input voltages and load conditions
- VDDOK indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcurrent, thermal shutdown fault conditions indication
- Supports watchdog and SYNCH features
- Communication error indication
- Wide logic voltage range
- Pin addressable SPI communication
- -40°C to +125°C temperature range
- Proven PCB layout
- Fully assembled and tested
- Windows 10-compatible software
Applications
- Motion control and drives units
- PLC safety digital I/O modules
- PLC standard digital I/O modules
System Block Diagram
Publié le: 2019-11-04
| Mis à jour le: 2023-05-01