Analog Devices / Maxim Integrated MAX14727EVKIT Evaluation Kit

Analog Devices MAX14727EVKIT Evaluation Kit is a fully tested and assembled circuit board that demonstrates the MAX14727 dual-input, bi-directional overvoltage protection with an automatic path control device. The kit comes with the MAX14727EWV+ installed. The Analog Devices MAX14728 and MAX14731 can also be demonstrated by replacing the MAX14727 with a MAX14728 or MAX14731.

Features

  • 3V to 28V operating voltage range
  • LEDs showing INAOK, INBOK
  • Proven PCB layout
  • Fully assembled and tested
Publié le: 2018-01-22 | Mis à jour le: 2023-04-11