Analog Devices Inc. Solutions de capteurs

Les solutions de capteurs d'Analog Devices (ADI) comprennent des accéléromètres MEMS, des gyroscopes MEMS, des unités de mesure inertielle MEMS (IMU), des capteurs optiques, des capteurs à magnétorésistance anisotrope (AMR), des capteurs de température et des capteurs à effet Hall. Les composants discrets haute performance et les solutions prêtes à brancher répondent de façon fiable et efficace aux besoins d'applications de capteur complexes.

Condition-based monitoring –Condition Based Monitoring (CBM) is a type of predictive maintenance that involves using sensors to measure the status of an asset over time while it is in operation. The data collected establishes trends, predicts failures, and calculates the remaining life of an asset. With CBM, maintenance is only performed when the data shows that performance is decreasing or a failure is likely. Rather than at specified intervals like with preventive maintenance.

Sensors help to reduce the overall cost of deployment and ownership and, in the process, expand the universe of facilities and equipment that can benefit from a condition-monitoring program.

Learn more about ADI's Home and Factory Automation Solutions ​as part of Empowering for Innovation with Grant Imahara.

Vidéos

Publié le: 2015-05-18 | Mis à jour le: 2025-07-03