Analog Devices Inc. LTC4291/LTC4292 4-Port PoE PSE Controllers

Analog Devices Inc. LTC4291/LTC®4292 chipsets include isolated 4-port power sourcing equipment (PSE) controllers designed for use in IEEE 802.3bt (PoE++) Power over Ethernet (PoE) systems. The LTC4291/LTC4292 Controllers offer four independent PSE ports comprised of two channels each, ensuring fully compliant support for the next generation of IEEE 802.3bt powered devices (PDs). The LTC4291 series includes a digital interface to the PSE host, while the Analog Devices LTC4292 series implements the high-voltage Ethernet power interface. The two ICs communicate using an Ethernet transformer. The transformer-isolated communication protocol replaces up to six optocouplers and a complex isolated 3.3V supply used in traditional designs.

The LTC4291/LTC4292 devices operate seamlessly with compliant 802.3bt PD controllers. The LTC4292/LTC4291 PoE PSE Controllers achieve extremely low heat dissipation by using low-RDS(ON) external MOSFETs and 0.15Ω sense resistance per power channel. PD discovery is accomplished using a multi-point voltage and current detection mechanism, ensuring the best immunity from false PD detection. Using the LTC4291/LTC4292 PoE PSE Controllers can deliver up to 71.3W of power to single-signature or dual-signature PDs.

Features

  • Four PSE ports
    • Two power channels per port
  • Fully compliant IEEE 802.3bt Type 3 and 4 PSE
    • Compliant support for Type 1, 2, 3, and 4 PDs
  • Low power path dissipation per channel
    • 150mΩ sense resistance
    • 30mΩ or lower MOSFET RDS(ON)
  • Chipset provides electrical isolation
    • Eliminates optocouplers and isolated 3.3V supply
  • Very high-reliability multi-point PD detection
    • Connection check distinguishes single-signature and dual-signature PDs
  • Continuous, dedicated per-port power and current monitoring
    • Per-port power policing
  • 1MHz I2C compatible serial control interface
  • Up to 71.3W pin or I2C programmable PD power
  • 40-Lead 6mm × 6mm (LTC4292) or 24-Lead 4mm × 4mm (LTC4291) QFN package

Applications

  • PoE PSE switches/routers
  • PoE PSE midspans

Typical Application Diagram

Application Circuit Diagram - Analog Devices Inc. LTC4291/LTC4292 4-Port PoE PSE Controllers
Publié le: 2018-08-27 | Mis à jour le: 2025-03-25