Analog Devices Inc. DC2706A Demo Circuit for the LTC4376 Controller

Analog Devices DC2706A Demonstration Circuit features two independent LTC4376 ideal diode circuits sharing a common ground and operating over a range of 4V to 40V. The LTC4376 is an ideal diode controller with integrated MOSFET and –40V reverse input protection. The LTC4376 has a current capability of 7A. The DC2706A demonstrates the high-side switch functionality of the LTC4376 by utilizing an additional switch MOSFET in conjunction with the GATE pin of the device.

Features

  • Voltage and current capability
  • Shutdown
  • Protection against inductive transients

Test Setup

Location Circuit - Analog Devices Inc. DC2706A Demo Circuit for the LTC4376 Controller
Publié le: 2019-02-22 | Mis à jour le: 2023-08-02