Amphenol RF 4.3/10 Accessories

Amphenol RF 4.3/10 Accessories feature robustly designed caps, chains, and boots that meet IP67 waterproof standards. The accessories include a male and female cap with a chain to protect against dust and water ingress. A rubber 1/2" WPS boot is also available to offer protection and reinforcement for rugged applications.

Features

  • Provides IP67 protection
  • Series includes male + female cap with chain
  • Suitable for rugged applications

Applications

  • Boots
    • Cellular sites
    • Base stations
    • Antennas
  • Caps and chains
    • Test and measurement
    • General-purpose laboratory use
    • Antennas
View Results ( 3 ) Page
Numéro de pièce Fiche technique Description Matériau du corps Finition du boîtier
431-10001 431-10001 Fiche technique Accessoires pour connecteurs RF 4.3-10 Male Cap with Chain Brass Nickel
431-10000 431-10000 Fiche technique Accessoires pour connecteurs RF 4.3-10 Female Cap with Chain Brass Nickel
431-10002 431-10002 Fiche technique Accessoires pour connecteurs RF 4.3-10 Boot Rubber
Publié le: 2017-01-31 | Mis à jour le: 2022-04-14