Amphenol Sine Systems ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.

Features

  • Thermoplastic housing with excellent UV resistance
  • Integrated latch for secure connections
  • High-temperature silicone seals
  • Wedgelocks ensure proper contact alignment and retention
  • Compatible with existing standard products industry-wide
  • Superior front and rear environmental seals and seal retention
  • Wide range of end caps and strain relief options

Applications

  • Alternative energy
  • Transportation
  • Heavy duty
  • Agricultural
  • Marine
  • Diagnostic
  • Demanding interconnect architectures

Specifications

  • 2, 4, and 6 positions
  • 14AWG to 10AWG wire range
  • 25A maximum amperage
  • Size 12 contacts
  • -55°C to +125°C operating temperature range
Amphenol Sine Systems ATP Series™ Connectors
Publié le: 2012-06-06 | Mis à jour le: 2026-02-10