Amphenol RF Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.

Features

  • Push-on blind mate capabilities using BeCu springs provide quick installation; springs allow multiple matings
  • 15A continuous current capability meets new generation equipment for hybrid fiber coax (HFC) networks
  • Truly cylindrical coaxial contact provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30dB return loss to 1GHz with 10A current capability, 20dB return loss with 15A version offers high performance

Applications

  • CATV
  • Head end equipment
  • Components (amplifiers)
  • HFC networks
  • Set-top boxes

Specifications

  • 75Ω impedance
  • -100dB min. RF leakage @ 1GHz
  • -40°C to +140°C operating temperature range
View Results ( 7 ) Page
Numéro de pièce Fiche technique Fréquence max. Sexe Style du raccordement Dépôt par contact Finition du boîtier
531-40024 531-40024 Fiche technique 3 GHz Jack (Socket) Solder Silver Tin
531-40051 531-40051 Fiche technique 3 GHz Jack (Socket) Solder Pin Gold Tin
531-40017 531-40017 Fiche technique 1 GHz Jack (Socket) Solder Tin Matte Tin
531-40024-1 531-40024-1 Fiche technique 3 GHz Jack (Socket) Solder Silver Tin
531-40065 531-40065 Fiche technique 3 GHz Jack (Socket) Solder Tin Tin
531-40070 531-40070 Fiche technique 3 GHz Jack (Socket) Solder Pin Gold Tin
531-40088 531-40088 Fiche technique 3 GHz Plug (Pin) Crimp Tin Nickel
Publié le: 2014-08-06 | Mis à jour le: 2022-03-11