Amphenol Industrial H4 PRO™ PV Connectors

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.

Features

  • Mating compatible with H4 connector family
  • NEC code compliant
  • UV-resistant
  • Smaller black cap OD
  • Flexibility
  • Excellent reliability and efficiency

Applications

  • PV inverters/micro inverters
  • PV modules
  • PV optimizers
  • PV installation

Specifications

  • Approved for 1500V DC
  • ≤30mΩ resistance rating
  • UL 94V-0 self-extinguishing flammability rating
  • 16KV rated input voltage
  • 15A rated current (UL at +85°C)
  • 25A rated current (IEC at +85°C)
  • ø4.5mm to ø7.8mm cable OD range
  • -40°C to +85°C operating temperature range
  • Snap locking system
  • Thermoplastic insulation material
  • IP68 protection rating
  • Internationally certified with IEC and UL
Publié le: 2025-03-27 | Mis à jour le: 2025-08-21