Amphenol Commercial Card Edge Super Connectors

Amphenol Commercial Card Edge Super Connectors are 25Gbps, 0.8mm pitch connectors available in multiple pin-count options. The connectors offer an ensured high-speed signal transmission for card edge applications as well as greater reliability, availability, and serviceability. Amphenol Commercial Card Edge Connectors are suitable for use in high-signal transmissions and high-density signal applications.

Features

  • Ensured high-speed signal transmission for card edge applications
  • High density to solved PCB space limitations
  • Provides greater reliability, availability, and serviceability

Applications

  • Communications / Storage
    • Wireless (WiMAX)
    • Network servers
    • Hubs, routers, switches
    • Base stations
    • External hand drives
  • Consumer Goods
    • Security systems
    • Set-top boxes
    • Multi-media equipment
    • Video game systems
  • Home / Office / Retail
    • PCs, laptops, copiers, printers
    • Telephones, modems
    • Surge protectors
    • ATMs, vending machines
    • POS terminals
  • Industrial / Medical
    • Patient monitoring
    • Automation equipment
    • Industrial controls
    • Water metering
Publié le: 2015-11-06 | Mis à jour le: 2022-03-11