Amphenol Anytek TQT Terminal Blocks

Amphenol Anytek TQT Terminal Blocks offer fast, efficient, and secure connections. These blocks feature a 5mm pitch, support 0.2mm2 to 4mm2 solid wire range (CQC rated parameter), and 9mm to 10mm wire strip length. The TQT terminal blocks operate within the -20°C to 105°C temperature range. These blocks are RoHS-compliant and are available in different colors. The TQT terminal blocks are used in luminaire lighting, household appliances, factory equipment, and bulk storage.

Features

  • Quick wiring terminal and can be used with one plug
  • Replace adhesive tape and overturn traditional wiring methods
  • Available in 2P/3P/4P/5P poles
  • 5mm pitch
  • Supports 0.2mm2 to 4mm2 solid wire range (CQC rated parameter)
  • 9mm to 10mm wire strip length
  • -20°C to 105°C operating temperature range

Applications

  • Luminaire lighting
  • Household appliances
  • Factory equipment
  • Bulk storage

Wiring Demonstration

Amphenol Anytek TQT Terminal Blocks
Amphenol Anytek TQT Terminal Blocks
Publié le: 2024-11-19 | Mis à jour le: 2024-12-02