Airgain RECON13™ 5G High Performance IP67/IP69K Antennas

Airgain RECON13™ 5G High Performance IP67/IP69K Antennas provide high-performance LTE and 5G connectivity for fleet and public safety vehicles and assets. These antennas include up to four LTE/5G (600MHz to 6GHz) elements and up to eight Wi-Fi® 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements. The RECON13 antennas are built on powerful MIMO technology and feature an extremely low profile, making them less obstructive and more covert. These high-performance antennas are equipped with up to 13 ports, allowing the antenna to connect to virtually any vehicular router or modem. The RECON13 antennas feature an EZConnect™ cable harness that allows for quick and easy customizations. These high-performance antennas are available in black or white color with an ultra-low height of 1.8" and IP67 and IP69K ingress protection.

Features

  • Powerful MIMO technology
  • Up to four LTE/5G (600MHz to 6GHz) elements
  • Up to eight Wi-Fi 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements
  • Optional GNSS element
  • Ground plane independent
  • Ultra-low 1.8” height
  • IP67 and IP69K ingress protection
  • Available in black or white
  • Omni-directional radiation pattern provides uniform coverage
  • EZConnect™ cable harness allows for quick and easy customizations
  • Includes pre-attached mounting foam for installation on uneven surfaces
  • RoHS compliant

Specifications

  • Frequency range:
    • Elements 1 up to 4: 617MHz to 960MHz/1700MHz to 2700MHz/3300MHz to 4200MHz/5150MHz to 5850MHz
    • Elements 5 up to 12: 2.4GHz/5.15GHz to 7.125GHz
    • Element 13 (optional): 1550MHz to 1610MHz
  • Operational bands:
    • Elements 1 up to 4: 5G (Band 71, LTE, CBRS, and LAA)
    • Elements 5 up to 12: Wi-Fi 6E
    • Element 13 (optional): GPS L1/GALILEO E1/GLONASS G1/BeiDou B1/QZSS L1
  • Isolation:
    • >10dB elements 1 up to 4
    • >9dB elements 5 up to 12
  • Correlation coefficient:
    • Elements 1 up to 4:
      • 617MHz to 960MHz, <0.3
      • 1700MHz to 5850MHz, <0.03
  • -40°C to 85°C operating temperature range
  • 60ºC and 95% RH operating and storage humidity (non-condensing)
  • 46.5mm x 189.4mm x 189.4mm dimensions

Characteristics Curve

Performance Graph - Airgain RECON13™ 5G High Performance IP67/IP69K Antennas

Dimension Diagram

Mechanical Drawing - Airgain RECON13™ 5G High Performance IP67/IP69K Antennas
Publié le: 2025-11-25 | Mis à jour le: 2025-12-23