Airgain NL-SW-LTETCxNA Skywire® 4G LTE Cat 4/Cat 1 Modems

Airgain NL-SW-LTETCxNA Skywire® NimbeLink 4G LTE Cat 4/Cat 1 Embedded Cellular Modems deliver fast, reliable cellular connectivity to products with applications in North America. These Skywire modems leverage Category 4 (NL-SW-LTE-TC4NAG-B) and Category 1 (NL-SW-LTE-TC1NAG) technology. The modems support GNSS, dual SIMs, a single SKU for AT&T and Verizon networks, integrated TCP/IP stacks, and AT&T’s FirstNet (Band 14). The Airgain NL-SW-LTETCxNA Embedded Cellular Modems are pin-compatible with all other Skywire form factor modems.

Features

  • NimbeLink form-factor
  • 4G LTE Category 1 (NL-SW-LTE-TC1NAG) or Category 4 (NL-SW-LTE-TC4NAG-B) with 3G fallback
  • All RF engineering contained within the modem
  • Carrier End-Device certified
  • U.FL port for flexible antenna options
  • Band 14 support, FirstNet compatible
  • Dual SIM support with integrated solder-down SIM and external 3FF SIM card slot
  • Direct module access via Serial UART or USB
  • Integrated GNSS support for GPS, Glonass, Beidou, Galileo, and QZSS
  • Multi-carrier support on a single device
  • NimbeLink family pin compatibility
  • Long network life
  • Easily connect to Verizon or AT&T networks
  • Improved reception with RX diversity
  • 8 Band LTE support
  • 1-year standard warranty
  • RoHS compliant

Specifications

  • Throughput
    • 10Mbps download and 5Mbps upload for NL-SW-LTE-TC1NAG
    • 150Mbps download and 50Mbps upload for NL-SW-LTE-TC4NAG-B
  • 3.4V to 4.2V supply voltage range, 3.8V nominal
  • 1.65V to 5.5V I/O voltage range
  • 30mV maximum main power supply ripple voltage
  • 2000mA maximum current consumption, 400mA typical
  • -40°C to +85°C temperature range
  • 29.0mm x 33.9mm x 10.7mm in dimension

Block Diagram

Block Diagram - Airgain NL-SW-LTETCxNA Skywire® 4G LTE Cat 4/Cat 1 Modems
Publié le: 2023-08-08 | Mis à jour le: 2025-11-20