Airgain NL-SW-LTE-TG1WWG NimbeLink LTE-M/NB-IoT Modem
Airgain NL-SW-LTE-TG1WWG NimbeLink Global LTE-M/NB-IoT Embedded Modem offers LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G. The modem includes an integrated GPS/GNSS radio and is purpose-designed for IoT applications, particularly those requiring location-based functionality. NL-SW-LTE-TG1WWG e has full FCC and carrier end-device certifications that save months of testing. The Airgain NL-SW-LTE-TG1WWG LTE-M/NB-IoT modem is compatible with a range of Skywire development kits and microprocessor shields that helps to accelerate product development and prototyping. Low power requirements make the modem ideal for battery-operated, mobile, or off-grid applications.Features
- NimbeLink form-factor
- Global 4G LTE-M and NB-IoT with 2G fallback
- All RF engineering contained within the modem
- Carrier End-Device certified
- GNSS receiver for GPS, GLONASS, Beidou/Compass, Galileo, and QZSS
- Solder down SIM onboard and removable SIM card slot
- U.FL port for antenna flexibility
- Direct module access via Serial UART or USB
- Multi-carrier support on a single device
- NimbeLink family pin compatibility
- 1-year standard warranty
- RoHS compliant
Applications
- Digital signage
- ATMs
- Kiosks
- Video surveillance
- Vehicle telematics
- Cellular gateways
Specifications
- Throughput
- 588Kbps download/1Mbps upload for LTE-M
- 3120Kbps download/160Kbps upload for NB-IoT
- 264Kbps download/ 210Kbps upload for EGPRS
- 3.4V to 4.2V input voltage range
- 1.65V to 5.5V I/O voltage range
- -40°C to +85°C temperature range
- 29mm x 33mm x 10.5mm in dimension
Block Diagram
Publié le: 2023-08-03
| Mis à jour le: 2023-09-12