Advanced Illumination AL295 MicroBrite™ Bar Lights
Advanced Illumination AL295 MicroBrite™ Bar Lights provide high-intensity illumination within a compact, space-saving form factor. Their reduced size allows for a naturally shorter LED pitch, resulting in superior uniformity, especially at close working distances compared to larger lights. The enhanced close-range performance makes the AL295 bar lights from Advanced Illumination suitable for applications demanding close-up inspections within tight spatial constraints. AL295 bar lights offer various color variations, a 2m long cable, an IP50 protection rating, and a 0°C to +60°C operating temperature range.Features
- Expandable design in 3" increments up to 18"
- High performance
- Compact form factor
- Broad range of wavelengths
Specifications
- Color
- 365, 375, 385, 395, 405
- 455, 470, 505, 530, 590, WHI
- 625, 660, 730
- 850, 940
- 2m long standard cable
- IP50 protection
- 50,000 hours of lumen maintenance
- 0°C to +60°C operating temperature range
Intensity Distribution
Publié le: 2025-07-29
| Mis à jour le: 2025-08-19