Advanced Energy / SL Power TB110 110W Single Output Power Supplies
Advanced Energy / SL Power TB110 110W Single Output Power Supplies offer up to 90% efficiency in a compact (2" x 4" x 1.4") form factor. The TB110 devices offer full electromagnetic compatibility (EMC) protection and meet EN61000-4-x standards. These devices feature greater than 15-year e-cap life at +40°C ambient operating conditions and provide greater than 1 million hours MTBF calculated at +50°C. These power supplies offer up to 110W of output power with airflow or 80W when convection cooled. TB110 is ideal for test and measurement, industrial, automation, and ITE/comms applications.
Features
- 2" x 4" x 1.4" package
- Up to 110W output power
- 5V standby output at 1A
- Compliant to high levels of EMC per EN61000-4
- 15kV air ESD
- 8kV contact ESD
- 4kV surge ESD
- Meets class-B conducted electromagnetic interference (EMI) with 6dbBA margin, class-B radiated EMI with 3dbBA margin
- Up to 90% efficiency
- Greater than 15-years e-cap life
- Greater than 1 million hours MTBF (+50°C)
- Universal 90VAC to 264VAC input range
- DC OK signal, inhibit, power good signals
- Class I and II input models
- 3-year warranty
Applications
- Industrial and automation
- Robotics
- Conveyor systems
- HVAC controls
- Label printers
- Laser cutting
- ITE and Comms
- Kiosks
- ATMs
- Gaming
- Printers
- Sorting machines
- Test and Measurement
- Oscilloscopes
- Protocol analyzers
- Power meters
- Spectrometry
- Chromatography
- Rheometers
- Hardness testers
- Gas analyzers
- In-circuit board testers
Additional Resources
Publié le: 2016-11-10
| Mis à jour le: 2025-12-12