Advanced Energy / Artesyn LCM1500 Bulk Front Ends
Advanced Energy / Artesyn LCM1500 Bulk Front End offers 1500W single output power at 12V to 48V and 12W per cubic inch. The LCM1500 features high efficiency (89% typical), variable speed smart fans, margin programming, and ±10% adjustment range. These components are ideal for medical and industrial applications.Features
- 1500W output power
- Measures 2.5" x 5.2" x 10.0"
- 12W per cubic inch
- -40°C to +70°C with derating
- Optional 5V @ 2A housekeeping
- High efficiency: 89% typical
- Variable speed smart fans
- DSP controlled
- Conformal coat option
- ±10% adjustment range
- Margin programming
- OR-ing FET
Specifications
- Input range: 90-264Vac (Operating)
- 115/230Vac (Nominal)
- TERMINAL BLOCK
- Frequency: 47-440Hz, Nominal 50/60
- Input fusing: Internal 20A fuses, both lines fused
- Inrush current: ≤25A peak, either hot or cold start
- Power factor: 0.99 typical, meets EN61000-3-2
- Harmonics: Meets IEC 1000-3-2 requirements
- Input current: 18A RMS max input current, at 100VAC
- Hold up time: 20ms minimum for Main O/P, at full rated load
- Efficiency: >91% typical at full load/230Vac nominal
- Leakage current: <0.3mA at 264Vac
- Power line transient: MOV directly after the fuse
- Isolation: PRI-Chassis 2500 Vdc Basic
- PRI-SEC 4000 VAC Reinforced 2xMOPP
- SEC-Chassis 500Vdc
Applications
- Medical
- Industrial
Publié le: 2015-01-20
| Mis à jour le: 2024-10-23