Adam Tech EB Euro Blocks
Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.Features
- Two-piece pluggable versions and lever-actuated styles are available
- Includes unique guard design
- Offer smooth operation
- Anti-ESD plastic trays packaging
- PBT or Nylon, glass reinforced, and rated UL 94V-0 insulator
- UL-recognized and CAS-certified, file no. E333935
- Easy to use
Applications
- Industries
- Testing and measurement
- Audio
- Communication
- HVAC equipment
- Traffic control
Specifications
- 7A to 15A current rating
- 20mΩ maximum initial contact resistance
- 5000MΩ minimum insulation resistance
- -55°C to 105°C temperature range
- 250VAC maximum voltage
- 500 cycles minimum mating durability
Overview
Additional Resources
Publié le: 2024-11-12
| Mis à jour le: 2025-01-09