Adafruit Micro Servo with 3-pin JST Cable
Adafruit Micro Servo with 3-pin JST Cable features 180 degrees of motion and can be controlled by any servo code, hardware, or library. This servo operates well with the motor shield for Arduino or by just wiring up with the servo library. The micro servo consists of a 3-pin JST PH cable at the end. This makes the servo perfect for plug-and-play support with any board having a 3-pin STEMMA connector. This servo offers a 1.6kg/cm torque and operates within a -30°C to +60°C temperature range. Measuring 23mm x 11mm x 29mm, this servo is ideal for users who want to create projects without building a motor controller with feedback and a gearbox.Features
- Approximately 180 degrees of rotation
- Use any servo code, hardware, or library
- Works great with the motor shield for Arduino
- Perfect for plug-and-play support boards having 3-pin STEMMA connectors
- 3-pin JST PH cable at the end
- 19cm-long color-coded JST cable
- Black for GND
- Red for 5V
- White for Data
Specifications
- 3VDC to 6VDC voltage range
- 9g weight
- 0.12sec/60 speed at 4.8V
- 1.6kg/cm torque
- -30°C to +60°C operating temperature range
- RoHS2 compliant
- 23mm x 11mm x 29mm dimensions
Videos
Additional Resource
Publié le: 2019-11-25
| Mis à jour le: 2023-06-16