Adafruit 4090 USB-C™ Breakout Board

Adafruit 4090 USB-C™ Breakout Board features a symmetric/reversible connector with more data pins and higher current output capability. This USB connector provides all the basics for a resistor configuration that mimics classic USB 2.0 for a downstream connection. The two 5.1K resistors on the CC1 pins of this 4090 USB-C Breakout Board indicate to the upstream port to provide 5V and up to 1.5A.

Features

  • Symmetric/reversible connector with more data pins
  • Higher current output capability
  • Mimics classic USB 2.0 for a downstream connection
  • 20.4mm x 14.2mm x 5.0mm (0.8" x 0.6" x 0.2") product dimensions
  • 1.3g product weight

Videos

Closer Look

Adafruit 4090 USB-C™ Breakout Board
Publié le: 2019-05-06 | Mis à jour le: 2023-05-25