Abracon FC4ST Through-Hole Crystals

Abracon FC4ST Through-Hole Crystals offer a 3.2MHz to 80MHz frequency range, 300Ω maximum equivalent series resistance (ESR) rating, and tolerances down to ±10ppm. These crystals feature stabilities down to ±5ppm and an operating temperature range of -55°C to +125°C. Abracon FC4ST Through-Hole Crystals are offered in an 11.35mm x 4.65mm package.

Features

  • Tolerances down to ±10ppm
  • Stabilities down to ±5ppm
  • 300Ω maximum ESR rating
  • Fundamental or 3rd OT operating modes
  • -55°C to +125°C operating temperature range
  • 3.2MHz to 80MHz frequency range
  • 7pF shunt capacitance
  • 0.5mW (100µW typical) drive level
  • Lead free
  • RoHS compliant

Applications

  • Timing circuits
  • Microcontrollers
  • RF

Dimensions (MM)

Mechanical Drawing - Abracon FC4ST Through-Hole Crystals
Publié le: 2021-05-10 | Mis à jour le: 2025-01-21