Abracon AVR-1C050406S Assembly Power Inductor

Abracon AVR-1C050406S Assembly Power Inductor provides advanced and cost-effective solutions for voltage regulation in next-generation applications. This inductor utilizes a high-frequency magnetic core and specialized shielded construction, ensuring high power efficiency and minimal loss. The AVR-1C050406S inductor is designed for use in traditional DC-DC circuits or as a compensation inductor in Trans-Inductor Voltage Regulator (TLVR) multiphase configurations. This assembly power inductor features high power density, 85nH inductance, and a low DCR of 0.28mΩ. The AVR-1C050406S inductor is used in desktops, servers, medium- and high-power switch mode power supplies, solar inverters, industrial, robotics, high-current Point-of-Load (POL) converters, and lighting applications.

Features

  • Shielded construction
  • Soft saturation material
  • High power density
  • High efficiency
  • 0.28mΩ (typical) low DCR
  • 290MHz (typical) Self-Resonant Frequency (SRF)
  • Perfect for multi-phased power circuitry
  • 85nH inductance
  • ±20% tolerance
  • 40V operating voltage
  • -45°C to 125°C operating temperature range
  • 4.8mm x 3.8mm x 5.8mm dimensions
  • RoHS/RoHS II compliant
  • Moisture Sensitivity Level - 1 (MSL - 1)

Applications

  • Desktops
  • Servers
  • High current Point-of-Load (POL) converters
  • Medium and high-power switch mode power supplies
  • Lighting
  • Industrial
  • Robotics
  • Solar inverters and power

Mechanical Drawing

Mechanical Drawing - Abracon AVR-1C050406S Assembly Power Inductor

Performance Graph

Performance Graph - Abracon AVR-1C050406S Assembly Power Inductor
Publié le: 2025-01-09 | Mis à jour le: 2025-01-17