Abracon AFAR3026-SN NFC Antenna

Abracon AFAR3026-SN NFC Antenna features a very thin, low-profile structure of 0.6mm and easy integration using cable and an IPEX connector. This antenna offers linear polarization and an operating frequency of 13.56MHz as well as 47.356nH inductance, 1.5dB return loss, and 50Ω impedance. Abracon AFAR3026-SN NFC Antennas are suited for Internet of Things (IoT) devices, Near Field Communication (NFC) payment readers, healthcare ID scanners, industrial data collection, mobile devices, and more.

Features

  • NFC Antenna at 13.56MHz
  • Very thin, low-profile structure
  • Linear polarization
  • Easy integration using cable and an IPEX connector
  • Pb free
  • RoHS and RoHS II compliant

Specifications

  • 26.5mm x 30mm x 0.6mm dimensions
  • 47.356nH inductance
  • 1.5dB return loss
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Applications

  • IoT devices
  • NFC payment readers
  • Healthcare ID scanners
  • Office ID
  • Electronic wallets
  • NFC data loggers transport
  • Ticketing systems
  • Electronic parking payments
  • Industrial data collection
  • Mobile devices
  • Access control

Dimensions

Mechanical Drawing - Abracon AFAR3026-SN NFC Antenna
Publié le: 2019-12-02 | Mis à jour le: 2023-03-17