Abracon AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas
Abracon AETC LTE 4G/5G and Wi-Fi® 6E Whip Antennas are low profile and offer up to 80% efficiency with peak gain. These antennas support the 617MHz to 7150MHz operating frequency range and SMA or RP-SMA connectors. The AETC whip antennas feature ≤1.67 Voltage Standing Wave Ratio (VSWR), 50Ω impedance, and Omni-directional radiation pattern (Azimuth). Typical applications include IoT, BLUETOOTH®/ZigBee®/single-band Wi-Fi/WLAN, 2.4GHz audio applications, and smart homes/smart buildings.Features
- Low profile
- 617MHz to 7150MHz operating frequency range
- ≤1.67 Voltage Standing Wave Ratio (VSWR)
- SMA or RP-SMA connectors
- Up to 80% efficiency (AETC01M02X, AETC1302X, and AETC2002X)
- 5dBi peak gain (AETC01M02X, AETC1302X, and AETC2002X)
- AETC2303X:
- 3.0dBi peak gain
- High efficiency
- Easy installation with a built-in connector
- Customizable connector options
Specifications
- 50Ω impedance
- Omni-directional radiation pattern (Azimuth)
- Whip antenna type
- ROHS complaint
Applications
- Internet of Things (IoT) devices
- BLUETOOTH/ZigBee/single-band Wi-Fi/WLAN
- 2.4GHz audio devices
- BLUETOOTH AoA/AoD
- Smart home and building
- AETC2303X:
- Machine-to-Machine (M2M)
- 5G and Ultra Wideband(UWB)
- 4G/LTE and 2G/3G/4G radios
- Gateways and routers
- Security/remote monitoring
Dimension Diagram (mm)
View Results ( 4 ) Page
| Numéro de pièce | Fiche technique | Longueur | Température de fonctionnement max. | ROS | Gain | Hauteur | Température de fonctionnement min. | Produit | Plage de fréquences |
|---|---|---|---|---|---|---|---|---|---|
| AETC01M02XS-SS | ![]() |
20 mm | + 70 C | 2.5 | 4 dBi | 1.61 m | - 30 C | Modules | 617 MHz to 7.15 GHz |
| AETC1302XS-SS | ![]() |
21.3 mm | + 65 C | 3 | 2 dBi | 135.5 mm | - 20 C | Modules | 617 MHz to 7.15 GHz |
| AETC2002XS-SS | ![]() |
25 mm | + 65 C | 3 | 2.5 dBi | 205 mm | - 20 C | Modules | 617 MHz to 7.15 GHz |
| AETC2303XS-SS | ![]() |
39 mm | + 85 C | 3 | 3 dBi | 237 mm | - 40 C | Outdoor Antennas | 617 MHz to 7.15 GHz |
Publié le: 2023-01-10
| Mis à jour le: 2023-08-14