Abracon AEACAC195013-S915 LPWA/ISM External Antenna

Abracon AEACAC195013-S915 is a 915MHz LPWA/ISM External Antenna. The antenna features linear polarization, a gain of 3dBi, and a VSWR <2.5. Abracon AEACAC195013-S915 LPWA/ISM External Antenna applications include IoT, M2M, smart buildings, and consumer tracking.

Features

  • 915MHz LPWA/ISM antenna
  • Linear polarization
  • Gain of 3dBi
  • VSWR <2.5

Applications

  • IoT
  • M2M
  • Smart buildings
  • Consumer tracking
Publié le: 2019-08-01 | Mis à jour le: 2023-03-16