Abracon AEACAC049009-S2400 Straight Whip Antennas

Abracon AEACAC049009-S2400 Straight Whip Antennas are small form factor 2.4GHz antennas with 2.0 maximum voltage standing wave ratio (VSWR) and 2dBi gain. These external whip antennas operate over a -40°C to +85°C temperature range and 50Ω impedance. Abracon AEACAC049009-S2400 Straight Whip Antennas are ideal for use in Wi-Fi® / BLUETOOTH® and ZigBee® applications as well as wireless communication systems, network devices, and set-top boxes.

Features

  • Small form factor
  • ≤ 2.0VSWR
  • 2dBi gain
  • 2.4GHz operating frequency
  • 83.5MHz bandwidth
  • 50Ω impedance
  • 10Hz to 55Hz vibration with 1.5mm amplitude, 2 hours
  • -40°C to +85°C operating temperature range

Applications

  • Wi-Fi / Bluetooth / ZigBee
  • ISM
  • Wireless communication systems
  • Network devices
  • Set-top boxes
Publié le: 2020-03-19 | Mis à jour le: 2024-03-20