Abracon ACMx Commercial-Grade Common Mode Chokes
Abracon ACMx Commercial-Grade Common Mode Chokes are power/signal line chokes featuring a ferrite core, enabling high reliability and a broad impedance range. The ACMx components offer superior noise suppression and shielding to prevent interference. The Abracon ACMx commercial-grade common mode chokes are designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the industrial, consumer, and communications markets.Features
- Commercial-grade
- PPAP ready and supported
- Excellent impedance characteristics
- Single channel
- Ferrite core
- Enameled copper wires
- Surface mount
- Reflow solderable
- Moisture Sensitivity Level (MSL) 1
- RoHS/RoHS II compliant
Applications
- ACMP
- DC power line common mode noise suppression
- Switch mode power supplies and regulators
- Variable frequency drives
- AC/DC power rectifiers
- ACMS
- Signal line common mode noise suppression
- Differential signaling lines
- Multimedia devices
Specifications
- 120µH to 4.7mH inductance range
- 70Ω to 3000Ω impedance range
- 350mA to 15A maximum DC current range
- 3mΩ to 720mΩ maximum DC resistance range
- -40°C to +125°C operating temperature range
Schematics
Publié le: 2022-08-05
| Mis à jour le: 2022-09-06