Abracon ABSES5AD/AF Precision Location SAW Filters
Abracon ABSES5AD/AF Precision Location Surface Acoustic Wave (SAW) Filters are designed with superior attenuation and insertion loss to support various markets. These SAW filters are optimized for peak performance at 915MHz and 1582.4MHz. The ABSES5AD/AF SAW filters offer low power consumption and compact sizes, which makes them ideal for mobile devices and battery-operated designs. These SAW filters operate within the -40°C to 85°C industrial-grade temperature range and are RoHS compliant. Typical applications include RF modules, satellite communication/navigation, and IoT.Features
- Low insertion loss
- Low power consumption
- Compact size
- Ideal for mobile devices and battery-operated designs
- RoHS compliant
Specifications
- ABSES5AD-1E3M012M:
- 915MHz typical center frequency
- 1.6dB typical insertion loss
- 0.6dB typical amplitude ripple
- 1.5 typical VSWR
- 1.4mm x 1.1mm x 0.7mm dimensions
- ABSES5AD-L100KM:
- 1582.4MHz typical center frequency
- 3V maximum DC voltage
- 1.4mm x 1.1mm x 0.7mm dimensions
- ABSES5AF-L100KM:
- 1582.4MHz typical center frequency
- 20ns maximum group delay
- 3V maximum DC voltage
- 1.1mm x 0.9mm x 0.7mm dimensions
Applications
- RF modules
- Satellite communication/navigation
- Information and communications devices
- IoT
Measurement Circuit
View Results ( 3 ) Page
| Numéro de pièce | Fiche technique | Fréquence | Tension de voltage | Perte d'insertion |
|---|---|---|---|---|
| ABSES5AD-L100KM | ![]() |
1.5824 GHz | 3 V | 1.8 dB |
| ABSES5AD-1E3M012M | ![]() |
915 MHz | 3 V | 1.6 dB |
| ABSES5AF-L100KM | ![]() |
1.5824 GHz | 3 V | 1.8 dB |
Publié le: 2023-09-22
| Mis à jour le: 2023-10-03