Abracon AANE-WH External Whip Antennas
Abracon AANE-WH External Whip Antennas feature weatherproof construction with a protection rating of up to IP67, ensuring reliable performance in harsh conditions. The AANE-WH series is available in a variety of plug and connector options, including a swivel connector design for straight, right-angle, and 45° positioning. Abracon AANE-WH External Whip Antennas are RoHS and RoHS II compliant and are ideal for a wide range of applications, includingWi-Fi® 6/6E/7, BLUETOOTH®, Zigbee®, Thread, Matter, LPWA, LoRa, SigFox, medical, IoT gateways, and smart homes, buildings, and irrigation.Features
- Variety of plug and connector options
- Weatherproof construction
- Up to IP67 protection rating
- Swivel connector design for straight, right-angle, and 45° positioning (some models)
- RoHS/RoHS II compliant
Applications
- Wi-Fi / WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6/6E (802.11ax)
- Wi-Fi 4/5 (802.11b/g/n/ac)
- Bluetooth / Zigbee / Thread / Matter
- LPWA / LoRa / SigFox
- Routers and networking
- Smart irrigation and pool control
- IoT gateways
- Smart homes and buildings
- Intelligent lighting
- Smart metering
- Home automation and fire prevention
- Agriculture/environment sensing
- Medical wearables and telemedicine
- Asset tracking and telematics
Publié le: 2024-10-08
| Mis à jour le: 2025-11-07