AAEON UP Computer-On-Modules Xtreme i11 Boards

AAEON UP Computer-On-Modules Xtreme i11 Boards are designed to bring greater performance and capability to AI and Edge Computing. These boards feature 11th Generation Intel® Core™ processors and deliver up to 20% greater performance over the previous generation with 64GB DDR4 SO-DIMM memory. The UP Xtreme i11 boards leverage the embedded Intel Iris® Xe graphics with an AI-enhanced engine to allow the implementation of various inferences. The M.2 2280 and PCIe Gen 4 [x4] slots enhance the boards' processing capabilities for better AI performance. The Xtreme i11 boards offer faster data transfer with a USB 4.0 Type C port, Intel i225 2.5Gbps LAN, and flexible 40-pin GPIO for external connections.

Features

  • 11th Generation Intel core processors (formerly Tiger Lake)
  • Intel Iris Xe graphics with an AI-enhanced engine
  • 20% greater performance over the previous generation
  • 64GB DDR4 SO-DIMM memory
  • USB 4.0 Type C (40Gbps) port
  • Intel i225 2.5Gbps LAN
  • 40-pin GPIO for external connections
  • Supported display ports:
    • HDMI
    • Display Ports (DP)
    • Embedded Display Ports (eDP)
    • DP via USB Type C™

Applications

  • Industrial automation and robotics
  • AI and edge computing
  • Smart retail and kiosks
  • Medical and healthcare devices
  • Transportation and autonomous systems
  • Defense and aerospace
  • Internet of Things (IoT) and smart cities

Block Diagram

Block Diagram - AAEON UP Computer-On-Modules Xtreme i11 Boards

Dimension Diagram (mm)

Mechanical Drawing - AAEON UP Computer-On-Modules Xtreme i11 Boards
Publié le: 2021-08-05 | Mis à jour le: 2025-01-16