NEUTRIK speakON FXX Cable Connectors
NEUTRIK speakON FXX Cable Connectors offer a ≤2mΩ contact resistance, 2.8kVAC dielectric strength, and a 37Arms current rating. These connectors feature an easy and reliable twist-lock system and have solid contacts with screw-type terminals, including stranded wire protection. The speakON FXX connectors have an ergonomic design with slip-proof two-component molded housing and improved kink protection by a two-component bushing. NEUTRIK speakON FXX Cable Connectors NL2FXx-W-S connectors mate with 2-pole chassis connectors, as well as 4-pole chassis connectors.Features
- Screw terminal assembly
- Chuck-type strain relief for cable diameters 6mm to 12mm
- Chuck-type strain relief for cable diameters 10mm to 16mm (NL4FXX-W-L)
- Easy and reliable twist-lock system
- Improved kink protection by two-component bushing
- Ergonomic design with slip-proof two-component molded housing
- Ease-of-assembly design
Specifications
- Up to 37Arms current rating
- ≤2mΩ contact resistance
- 2.8kVAC dielectric strength
- >10GΩ initial insulation resistance
- 2 or 4 electrical contacts
- -33°C to +80°C temperature range
- IEC 61984 certified
Datasheets
Publié le: 2023-02-28
| Mis à jour le: 2024-05-28