MYIR MYC-YF13X CPU & SOM Modules
MYIR MYC-YF13X CPU and System-On-Modules measure 37mm x 39mm and are built around the powerful ST STM32MP135 processor (STM32MP135DAF7). The MYIR MYC-YF13X has an onboard DDR3L, Nand Flash or eMMC, and a 32Kbit EEPROM. The module offers exceptional functionality within its tiny form factor. Its 1.0mm pitch 148-pin stamp-hole (Castellated-Hole) expansion interface provides access to a diverse range of peripheral and IO signals.
Features
- CPU
- 32-bit Arm® Cortex®-A7 1GHz
- External storage
- Up to LPDDR2/LPDDR3-1066 16-bit
- Up to DDR3/DDR3L-1066 16-bit
- Dual Quad-SPI memory interface
- 16-bit data bus: parallel interface to connect external ICs and SLC NAND memories with up to 8-bit ECC
- Video engine
- Video encoder/decoder support
- Up to WXGA (1366 × 768) @60fps or up to Full HD (1920 x 1080) @30fps
- Pixel clock up to 90MHz
- Two layers (incl. one secured) with programmable color
- Analog peripheral
- 2 ADCs with 12-bit max. resolution up to 5Msps
- 1 x temperature sensor
- 1 x digital filter for sigma-delta modulator (DFSDM) with four channels and two filters
- Internal or external ADC reference VREF+
- RTC64MHz HSI oscillator, 4MHz CSI oscillator, 32kHz LSI oscillator internal oscillators
- 8-48MHz HSE oscillator, 32.768kHz LSE oscillator external oscillators
- 4 x PLLs with fractional mode
- Safety engine
- TrustZone® peripherals, 12x tamper pins including 5x active tampers
- Temperature, voltage, frequency, and 32kHz monitoring
- Controller
- 56 physical channels in total
- 1 x high-speed general-purpose master direct memory access controller (MDMA)
- 3 x dual-port DMAs with FIFO and request router capabilities for optimal peripheral management
- Connection
- 5 x I2C FM+ (1 Mbit/s, SMBus/PMBus)
- 4 x UART + 4 x USART (12.5Mbit/s, ISO7816 interface, LIN, IrDA, SPI slave)
- 5 x SPI (50Mbit/s, including 4 with full-duplex I2S audio class accuracy via internal audio PLL or external clock)
- 2 x SAI (stereo audio: I2S, PDM, SPDIF Tx)
- SPDIF Rx with four inputs
- 2 x SDMMC up to 8-bits (SD/eMMC/SDIO)
- 2 x CAN controllers supporting CAN FD protocol
- 2 x USB 2.0 high-speed Host – or 1 × USB 2.0 high-speed Host +1 × USB 2.0 high-speed OTG simultaneously
- 2 x Ethernet MAC/GMAC – IEEE 1588v2 hardware, MII/RMII/RGMII
- 8- to the 16-bit camera interface, 3 Mpix @30fps or 5Mpix @1fps in color or monochrome with pixel clock @120MHz (max freq)
- Packaging
- BGA 320 balls, 11mm x 11mm size, 0.5mm ball pitch
Applications
- Energy power
- Industrial control
- Industrial gateway
- Industrial HMI
- Embedded systems
- Edge computing
Block Diagram
Additional Resource
Publié le: 2023-06-21
| Mis à jour le: 2025-11-19