Murata IoT for Embedded Artists i.MX Platforms
Murata has partnered with Embedded Artists to integrate wireless connectivity into existing Embedded Artists i.MX Development Kits (Linux and FreeRTOS). The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption.Solution Partners
Features
- Embedded Artists M.2 EVBs connect to an M.2 connector on i.MX 6/7/8 or RT Devkit
- Provides comprehensive hardware interfaces with all options
- No adapter required
- M.2 interface supports WLAN-PCIe/SDIO, BT-UART/PCM/I2S, WLAN/BT/Coexist control lines, and debug pinouts
Example Setup for i.MX 6/7/8
Example Setup for i.MX RT
EVB Application Matrix
Publié le: 2019-06-21
| Mis à jour le: 2023-11-27