Murata Electronics LQH44P Compact Power Inductors
Murata Electronics LQH44P Compact Power Inductors achieve a higher level of efficiency and low DC resistance in their class, making them ideal for DC to DC converter power line filtering. These inductors utilize wire-wound technology and advanced ferrite materials to provide exceptional electrical characteristics to produce inductances from 1μH up to 220μH. Murata LQH44P Compact Power Inductors feature currents as high as 4.3A and a compact 1515 size designed to save space and increase efficiency in DC/DC converter designs. The lineup includes an ultra-thin version with a 1.1mm ±0.1mm depth.Features
- Ideal for DC to DC converter power line filtering
- High efficiency
- Low DC resistance
- Exceptional electrical characteristics
- Wire-wound technology
- Advanced ferrite materials
Applications
- 1μH to 220μH inductance range
- Up to 4.3A current
- 1515 size (4040 metric)
- Depths as low as 1.1mm ±0.1mm
Publié le: 2009-10-08
| Mis à jour le: 2025-07-31