Murata Electronics GCE Monolithic Ceramic Capacitors
Murata Electronics GCE Monolithic Ceramic Capacitors are high dielectric constant type MLCCs configured with two elements arranged in one capacitor to ensure reliability. Murata GCE capacitors feature external resin electrodes that suppress the occurrence of cracking in the capacitor due to mechanical stress. The series is ideal for battery lines in onboard applications as space can be reduced when two GCE capacitors are configured in an array.Features
- AEC-Q200 qualified
- 25VDC to 100VDC voltage range
- 220pF to 0.10µF capacitance range
- 1.6mm x 0.8mm to 2mm x 1.25mm dimesnions
- Avoids instantaneous dielectric breakdown with the two-element array structure
- Provides additional safety performance in combination with resin electrodes
- Ideal for battery lines in onboard applications
GCE chip structure
Videos
Publié le: 2016-06-07
| Mis à jour le: 2022-03-11