Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits

Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits are Wi-Fi HaLow access point/station/router evaluation kits based on the Raspberry Pi 4B. These fully enclosed kits provide out-of-the-box Wi-Fi HaLow connectivity, offering a robust foundation for low-power, long-range wireless Internet of Things (IoT) applications. The Wi-Fi HaLow System-on-Chip (SoC) provides a Quad-Core Cortex®-A72 processor running Linux and OpenWRT software. Comprehensive connectivity options, including Ethernet, USB, HDMI display interfaces, a serial console, and an audio jack, to serve various development needs. Morse Micro MM8108-EKH01-01 kits offer open-source architectures, customizable hardware, an optional camera module, and extended wireless reach.

Features

  • Interfaces
    • Micro HDMI for display outputs
    • USB Type-C® for power supply
    • USB-A ports for serial console access
    • Ethernet ports
    • Headphone jack

Applications

  • Long-range access points (APs)
  • Mesh APs
  • Smart city networks
  • Video cameras
  • Public safety monitoring
  • Connected healthcare and wearables
  • Smart home automation and connected appliances
  • Connected vehicles
  • Environmental monitoring

Wi-FI HaLow Network

Infographic - Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation Kits
Publié le: 2025-08-21 | Mis à jour le: 2026-01-28