Molex Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide a "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available, including through-hole, press-fit, or SMC headers and tin or gold terminals. 

Features

  • Self-aligning, blind mating interface where the panel mount housings are allowed to “float” within the panel cutout
  • Polarizing retention pegs on headers ensure proper orientation on the PCB and then holds position during solder processing
  • Polarized plug and receptacle housing geometries ensure the blind mate plugs and receptacles cannot be installed upside down in the panel cutouts
  • Available in WTW, WTB, and BTB configurations
  • Plugs, receptacles, and headers compatible with Mini-Fit® Plus terminals
  • Through-hole, press-fit, and SMC manufacturing options
  • Fully isolated header pins and plug/receptacle terminals protect contacts against potential damage during handling and mating

Applications

  • Consumer
    • Home appliances
    • Gaming
    • Vending machines
    • Heavy equipment systems
    • White goods
  • Data/Communications
    • Copiers
    • Office equipment
    • Printers
  • Industrial
    • Food and beverage dispensers
    • Power supply markets and applications
    • Vending machines
  • Medical
    • Medical devices
  • Networking
    • Fan tray assemblies
  • Telecommunications
    • Backplanes
    • Hubs
    • Power supplies and distribution
    • Routers
    • Servers

Specifications

  • 600V rating
  • 9.0A to 13A current range
  • 10MΩ maximum contact resistance may change over time
  • 2200VAC dielectric withstand voltage
  • 1000MΩ insulation resistance
  • -40°C to +105°C operating temperature range
  • 2 to 24 circuits
  • 4.20mm pitch
  • RoHS compliant

Videos

Publié le: 2015-06-19 | Mis à jour le: 2025-02-10