The Wi-Fi ESP click can function in AP (Access Point) Wi-Fi mode, and in Wi-Fi client mode. The click brings easy implementation and usage with support for network protocols: IPv4/TCP/UDP/HTTP/FTP. This allows the click to operate as a client device requesting a file from a file server device (FTP - file transfer protocol) in local network systems, or request a web page via the internet (IP/TCP/HTTP). The click can also be used as a small web server. Station mode is the default when the click is in Wi-Fi client mode.
Features
- SP-WROOM-02 module
- 802.11 b/g/n
- Protocols: IPv4/TCP/UDP/HTTP/FTP
- Frequency range: 2.4GHz to 2.5GHz
- 32-bit processor
- On-chip SRAM
- PCB antenna
- UART interface
- 3.3V power supply
Publié le: 2017-04-11
| Mis à jour le: 2022-07-08