Mikroe MIKROE-3452 Ambient 8 Click

Mikroe MIKROE-3452 Ambient 8 Click is equipped with an ambient light sensor that measures ambient light intensity in a digital format. The Mikroe board utilizes the LTR-329ALS-01 ALS with the I2C interface. The sensor provides accurate readings thanks to a 16-bit resolution and a high dynamic range. The sensor can be used in very dim or bright lighting conditions. The sensor can cover the range from 0.01lx to 64klx. The board has excellent IR filtering and two photo-sensing elements, allowing linear response over the whole range. The flicker noise rejection algorithm further improves accuracy. Excellent thermal compensation ensures the consistency of the measurement results.

Features

  • On-board modules LTR-329ALS-01, a high accuracy ambient light sensor (ALS) with I2C interface, from LiteOn
  • High resolution and range of light intensity that can be measured, a spectral response similar to the human eye, low power consumption, a compact design ideal for the building of IoT applications, immune to flickering and fluorescent light sources, independent of the light source type, and more
  • I2C interface
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • Used for a rapid development of various cost-effective applications that rely on light intensity sensing, including optical switches, screen dimming applications for mobile and handheld devices, light metering applications (lux meters), and similar.

Overview

Mikroe MIKROE-3452 Ambient 8 Click
Publié le: 2019-05-07 | Mis à jour le: 2023-10-05