Metcal HCT-910 Hot Air Rework System
Metcal HCT-910 Hot Air Rework System offers a versatile and high-performance solution to maximize productivity for a variety of production and rework applications. This 900W fast-heating hot air tool is designed for soldering and desoldering applications. It features a maximum temperature of +600°C and maximum airflow up to 120l/m (4.2cfm). The unit provides increased precision by using digital controls for both airflow and temperature. The on-the-fly manual mode quickly toggles between temperature and flow rate. Additional features include a handpiece start/stop button and status light as well as tool-less nozzle removal and replacement. Metcal HCT-910 Hot Air Rework System ships with an HCT-910 base unit, 5mm diameter bayonet nozzle, hand-piece cradle, and power cord. A wide range of accessories is also available.Features
- Versatile 900W fast-heating hot air tool for soldering and desoldering applications
- System ships with
- HCT-910 base unit
- 5mm diameter bayonet nozzle
- Hand-piece cradle
- Power cord
- Maximum temperature of +600°C
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow and temperature for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flow rate
- Handpiece start/stop button and status light
- Tool-less nozzle removal and replacement
- ESD compliant, RoHS compliant
- TUV certified
- CE listed
Applications
- Production
- Rework
Specifications
- 115V / 60Hz input voltage
- 900W power
- +50°C to +600°C temperature range
- ±30°C temperature accuracy
Publié le: 2022-06-27
| Mis à jour le: 2022-06-27