Merit Sensor LP Digital Pressure Sensors
Merit Sensor LP Series Digital Pressure Sensors are surface mountable with a compensated digital output suitable for ultra-low pressure sensing applications. The LP Series utilize Merit's proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15psi to 1psi (10.3mbar to 68.9mbar; 1.03KPa to 6.89KPa; 4.2" to 27.7" H2O).Features
- Pressure range of 0.15psi to 1psi (10.3mbar to 68.9mbar; 1.03KPa to 6.89KPa; 4.2" to 27.7" H2O)
- I2C output
- Gage and differential type
- Clean, dry air, and non-corrosive gases media
- Sensitivity, resistance, bridge, constraint, etc., customization
Dimensions (mm)
Publié le: 2019-10-21
| Mis à jour le: 2023-10-23