Melexis MLX90426 Triaxis® 360° Rotary Position Sensors
Melexis MLX90426 Triaxis® 360° Rotary Automotive Position Sensors with stray field immunity (5mT) measure absolute position accurately and safely in harsh and noisy environments over an extended temperature range. MLX90425 components offer a programmable measurement range and support SENT (SAE J2716 APR2016) output mode. SENT frames are encoded according to a Single Secure Sensor A.3 (H.4) or Dual Throttle Position Sensor A.1 (H.1) format. The circuit delivers enhanced serial messages providing error codes and user-defined values. The MLX90425 Sensors are available in a SOIC-8 (DC) Single Die or an SMP-3 (VE), Dual Die PCBless package with an operating temperature range from -40°C to +160°C. Applications include automotive (powertrain actuators, pedal positioning, fuel level gauges, and transmission systems) and industrial uses.Features
- Programmable measurement range
- Programmable linear transfer characteristic with up to 17 points
- -40°C to +160°C operating temperature range
- SENT (SAE J2716 APR2016) output mode
- Enhanced serial data communication
- On-chip signal processing for robust absolute position sensing
- Triaxis® Hall Technology
- On-chip signal processing for robust absolute position sensing
- Robust against stray magnetic field up to 5mT (or 4kA/m) as per ISO 11452-8
- RoHS compliant packages
- SOIC-8 (DC) Single Die
- SMP-3 (VE), Dual Die PCBless solution
- Certifications
- AEC-Q100 Grade 0
- ISO26262 ASIL B SEooC (Safety Element out of Context)
- Programmable with the PTC-04 and the PTC04-DB-HALL06 daughterboard
Applications
- Absolute rotary position sensor
- Pedal position sensor
- Throttle position sensor
- Ride height position sensor
- Transmission position sensor
- Absolute linear position sensor
- Steering wheel position sensor
- Float-level sensor
- Non-contacting potentiometer
Performance vs Price
Additional Resources
Publié le: 2022-06-16
| Mis à jour le: 2022-06-21