MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers

MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers provide flexible configuration of dimming, color temperature adjustment, and color tuning, achieving multi-functionality in a single device. These 75W, 150W, and 240W LED drivers offer a constant-voltage pulse width modulation (PWM) output mode with selectable output channels. The SPWM series features three-in-one dimming and DALI-2 dimming/color tuning options, with plans for KNX/Matter dimming/color tuning models. MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers come in a light gray elongated plastic housing with double insulation and terminal-style interfaces. Typical applications include household lighting control systems, DALI building automation, and LED decorative, architectural, and strip lighting.

Infographic - MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers

Features

  • Supports DALI-2 DT6 dimming and DT8 tunable white/color control
  • DALI-2 models support PUSH dimming and color control via push-button input
  • Constant-voltage PWM output mode with selectable 1 to 4 output channels
  • Flicker-free design, compliant with CE ErP directive
  • Plastic enclosure with double insulation, class II design
  • Comprehensive protection functions include short-circuit, overload, overvoltage, and overtemperature protection
  • Suitable for emergency lighting (EL) applications
  • Minimum dimming level down to 0.1%
  • 5-year warranty

Applications

  • LED strip lighting (CW / WW / tunable / RGBW)
  • LED decorative lighting
  • LED architecture lighting
  • Household lighting control systems
  • DALI building automation

Application Examples

Infographic - MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers
Publié le: 2026-02-10 | Mis à jour le: 2026-02-12